| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-361 |
516-056-540-361
| Heilind Number: | EDA516-056-540-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for secure and efficient board-to-board communication. Designed for high-performance applications, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity and longevity. Its Wire Wrap contact type offers a stable connection, while its impressive 8.5 A amperage capability caters to power-hungry devices. With an operating temperature range of -40 to 105 °C, it's suitable for use in a variety of environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.

