516-056-540-365

Heilind Number:EDA516-056-540-365
Manufacturer:EDAC
Manufacturer Number:516-056-540-365
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-540-365
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-540-365

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, the Wire Wrap contacts guarantee superior conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your system's efficiency and durability with this essential component.