| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-400 |
516-056-540-400
| Heilind Number: | EDA516-056-540-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of applications. With an amperage rating of 8.5 A, this robust connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Featuring Wire Wrap contacts, it offers secure and stable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for use in harsh environments. Trust in this essential component for your connectivity needs, ensuring seamless communication and power distribution.

