| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-401 |
516-056-540-401
| Heilind Number: | EDA516-056-540-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating offers superior conductivity. Featuring Wire Wrap contact type, it provides secure and efficient wire connections. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.

