| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-402 |
516-056-540-402
| Heilind Number: | EDA516-056-540-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Ideal for secure and efficient board-to-board connections, this Rack & Panel Connector is a reliable solution for various electronic applications. With a robust design and high-quality materials, it ensures optimal performance even in harsh environments. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it offers both durability and excellent conductivity. The Wire Wrap contact type guarantees a secure and stable connection, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse settings. Designed for an amperage of 8.5 A, this connector is a crucial component for seamless PCB connectivity. Trust in its superior quality for your connectivity needs.

