| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-410 |
516-056-540-410
| Heilind Number: | EDA516-056-540-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable and efficient data transmission. With an amperage rating of 8.5 A, it offers robust performance for a wide range of applications. Crafted from durable Copper Alloy with Gold over Nickel plating, each wire wrap contact guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your electronic projects with this indispensable connector.

