| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-411 |
516-056-540-411
| Heilind Number: | EDA516-056-540-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration into a variety of applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers easy installation and maintenance. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Ideal for use in PCB connectors and Board to Board connections, our Rack & Panel Connector is a versatile solution for your connectivity needs.

