| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-412 |
516-056-540-412
| Heilind Number: | EDA516-056-540-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity and durability. With a contact type of Wire Wrap, it ensures secure and reliable attachment, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for industrial and commercial applications where reliability is paramount. Upgrade your system with this versatile connector and experience seamless connectivity like never before.

