| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-415 |
516-056-540-415
| Heilind Number: | EDA516-056-540-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power supply and data transmission. With a robust copper alloy contact material and gold over nickel plating, it guarantees optimal conductivity and longevity. Featuring a wire wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for high-performance board-to-board connections in your PCB setups. Elevate your connectivity solutions with this essential component.

