| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-416 |
516-056-540-416
| Heilind Number: | EDA516-056-540-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration into your PCB setup, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a protective coating of Gold over Nickel, the connector guarantees long-lasting efficiency even in challenging environments. Featuring a Wire Wrap contact type, it facilitates secure and stable connections for optimal performance. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and indispensable addition to your electronics toolkit.

