| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-421 |
516-056-540-421
| Heilind Number: | EDA516-056-540-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed to streamline your electronic setups. This high-performance connector features copper alloy contacts with gold plating over nickel, ensuring reliable signal transmission. With a contact type of Wire Wrap, it offers secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, perfect for Board to Board applications. Trust in its 8.5 A amperage capacity for robust power delivery. Elevate your connectivity game with this essential component.

