| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-425 |
516-056-540-425
| Heilind Number: | EDA516-056-540-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this connector boasts a robust construction and reliable functionality. With a contact material of durable Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and longevity. The Wire Wrap contact type offers secure and efficient wire connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and dependable board-to-board connections in your PCB assemblies. Elevate your system's performance with this essential component.

