| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-426 |
516-056-540-426
| Heilind Number: | EDA516-056-540-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, it ensures reliable power transmission at an amperage of 8.5 A. The Wire Wrap contact type guarantees secure and efficient assembly, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, offering durability and longevity. Upgrade your electronic systems with this essential component for optimal performance.

