| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-432 |
516-056-540-432
| Heilind Number: | EDA516-056-540-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105°C. With a contact type of Wire Wrap, it offers secure and efficient wire termination, making it ideal for various applications in the industrial and electronic sectors. Upgrade your systems with this high-quality connector for optimal signal transmission and connectivity.

