| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-440 |
516-056-540-440
| Heilind Number: | EDA516-056-540-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this essential component ensures secure and efficient transmission of data and power. With a durable construction and reliable Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in demanding environments. The Wire Wrap contact type offers easy and efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in extreme conditions. Elevate your connectivity solutions with this essential connector, perfect for a wide range of applications.

