| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-441 |
516-056-540-441
| Heilind Number: | EDA516-056-540-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our premium Rack & Panel Connector, designed for high-performance applications. Crafted with precision and durability in mind, this connector ensures seamless and reliable communication between devices. Featuring a wire wrap contact type and copper alloy construction with gold plating over nickel, it guarantees optimal conductivity and signal integrity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for efficient and secure board-to-board connections in your PCB assembly projects.

