| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-442 |
516-056-540-442
| Heilind Number: | EDA516-056-540-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for reliable performance in a variety of applications. Featuring a high amperage of 8.5 A, it ensures efficient power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, this connector guarantees superior conductivity and longevity. With a Wire Wrap contact type, it provides secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Elevate your PCB setup with this essential component, perfect for Board To Board connections. Trust in its quality and performance for your connectivity needs.

