| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-446 |
516-056-540-446
| Heilind Number: | EDA516-056-540-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, a high-performing solution designed for seamless board-to-board PCB integration. This durable connector features a robust construction, with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. Its wire wrap contact type ensures secure and reliable connections, making it ideal for various industrial applications. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it offers dependable performance in harsh environments. Trust in this essential component to streamline your PCB assembly process and maintain consistent signal integrity.

