| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-451 |
516-056-540-451
| Heilind Number: | EDA516-056-540-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted from durable copper alloy, it ensures reliable performance even in demanding industrial environments. The gold plating over nickel contact material guarantees efficient signal transfer, while the wire wrap contact type offers easy installation. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector is ideal for high-power applications. Elevate your electronic systems with this essential component, a staple in our extensive range of connectors.

