| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-452 |
516-056-540-452
| Heilind Number: | EDA516-056-540-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for high-performance applications. Engineered for durability and reliability, this connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, while the 8.5 A amperage rating makes it suitable for a wide range of power requirements. With an operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environmental conditions. Upgrade your PCB connections with this essential component, perfect for Board to Board and Panel to Board configurations. Trust in its quality and performance for seamless connectivity in your projects.

