| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-455 |
516-056-540-455
| Heilind Number: | EDA516-056-540-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission. With a wire wrap contact type, it offers secure and efficient connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in the quality of this connector to meet your power and data transmission needs with an amperage rating of 8.5 A. Perfect for applications in networking, telecommunications, and more, it guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

