| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-456 |
516-056-540-456
| Heilind Number: | EDA516-056-540-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features impeccable craftsmanship and durable construction, ensuring reliable functionality in various applications. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees optimal conductivity and longevity. The Wire Wrap contact type offers easy installation, while its robust design can withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Trust in this essential component for efficient and secure board-to-board connections in your projects.

