| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-460 |
516-056-540-460
| Heilind Number: | EDA516-056-540-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB setups. With a high amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. Featuring Gold over Nickel plating, it offers excellent conductivity and corrosion resistance. Its Wire Wrap contact type facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for various industrial applications. Upgrade your connectivity with this essential component.

