| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-461 |
516-056-540-461
| Heilind Number: | EDA516-056-540-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts a robust construction and reliable performance, making it ideal for various industrial applications. With a contact material of durable Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

