| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-462 |
516-056-540-462
| Heilind Number: | EDA516-056-540-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, an essential component for seamless integration in electronic systems. Designed for high performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. Its Wire Wrap contact type offers secure connections for optimal functionality. With an amperage rating of 8.5 A, it meets the demands of power-intensive applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Trust in this essential connector to streamline your PCB connections and elevate your system's efficiency.

