| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-506 |
516-056-540-506
| Heilind Number: | EDA516-056-540-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. The Wire Wrap contact type offers easy installation, while its 8.5 A amperage rating guarantees efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for use in PCB connectors, Board To Board connections, and other industrial setups, it is a versatile solution for your connectivity needs.

