| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-511 |
516-056-540-511
| Heilind Number: | EDA516-056-540-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed to streamline your PCB connections. Crafted with precision from durable Copper Alloy, it ensures reliable power transmission with an amperage rating of 8.5 A. The Gold over Nickel plating guarantees optimal conductivity and longevity, while the Wire Wrap contact type offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Upgrade your setup and experience seamless connectivity like never before.

