| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-512 |
516-056-540-512
| Heilind Number: | EDA516-056-540-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhancing connectivity in electronic systems, this Rack & Panel Connector is designed for optimal performance. With a durable Copper Alloy construction and Gold over Nickel plating on its Wire Wrap contacts, it ensures reliable and efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for PCB applications, this connector facilitates secure Board to Board connections, making it a versatile and essential component for electronic assemblies. With an amperage rating of 8.5 A, it's capable of handling power-intensive tasks with ease. Upgrade your connectivity solutions with this high-quality connector.

