| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-515 |
516-056-540-515
| Heilind Number: | EDA516-056-540-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for board-to-board PCB connections. Designed for optimal performance, this connector features Wire Wrap contact type with Copper Alloy material and Gold over Nickel plating, ensuring efficient power transfer. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.

