| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-520 |
516-056-540-520
| Heilind Number: | EDA516-056-540-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our Rack & Panel Connector, an essential component for seamless integration in various electronic systems. Designed for optimal performance, this connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable and efficient signal transmission. With a contact type of wire wrap, it offers secure and stable connections for your PCB assemblies. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Trust in this high-quality connector to meet your demanding application requirements and streamline your connectivity solutions.

