| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-522 |
516-056-540-522
| Heilind Number: | EDA516-056-540-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-522 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees exceptional conductivity and longevity even in harsh conditions, with an operating temperature range of -40 to 105 °C. Featuring a Wire Wrap contact type, it offers secure and efficient wire connections. Perfect for a wide range of applications, this connector is a must-have for any project requiring robust and dependable connectivity. Elevate your connections today with our Rack & Panel Connector.

