| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-525 |
516-056-540-525
| Heilind Number: | EDA516-056-540-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for reliable performance, this connector features a durable Copper Alloy construction with Gold over Nickel plating for efficient signal transmission. With a contact type of Wire Wrap, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connectors with this high-quality component, offering a current rating of 8.5 A. Trust in its robust design and superior functionality for seamless integration in your systems.

