| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-526 |
516-056-540-526
| Heilind Number: | EDA516-056-540-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable performance even in demanding environments. With a contact type of wire wrap, it offers a secure and efficient connection method. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in both indoor and outdoor settings. Trust in this high-performance connector to meet your needs for efficient data and power transfer.

