| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-531 |
516-056-540-531
| Heilind Number: | EDA516-056-540-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and longevity. With a contact type specifically crafted for wire wrapping, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for a wide range of applications. Upgrade your connectivity game with this essential component.

