| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-540 |
516-056-540-540
| Heilind Number: | EDA516-056-540-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees exceptional conductivity and longevity. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a versatile and essential component for your electronic projects.

