| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-541 |
516-056-540-541
| Heilind Number: | EDA516-056-540-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it ensures reliable performance even in demanding environments. The wire wrap contact type offers secure connections, while the wide operating temperature range of -40 to 105°C guarantees versatility. With an amperage rating of 8.5 A, this connector is perfect for high-power applications. Elevate your PCB connectivity with this essential component.

