| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-545 |
516-056-540-545
| Heilind Number: | EDA516-056-540-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. This high-performance connector boasts a robust construction, featuring contact pins made of durable Copper Alloy and plated with Gold over Nickel for optimal conductivity. With a maximum amperage of 8.5 A, it ensures reliable power transmission in various applications. Its Wire Wrap contact type offers easy installation and secure connections, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component.

