| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-551 |
516-056-540-551
| Heilind Number: | EDA516-056-540-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic setups. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable Copper Alloy construction guarantees long-lasting performance. The Gold over Nickel contact plating offers superior conductivity and corrosion resistance, making it ideal for demanding environments. Featuring a Wire Wrap contact type, it provides secure connections for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB and board-to-board connections. Upgrade your system with this essential component and experience enhanced functionality and efficiency.

