| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-552 |
516-056-540-552
| Heilind Number: | EDA516-056-540-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it features Wire Wrap contact type with durable Copper Alloy construction and Gold over Nickel plating for optimal conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for enhanced performance and durability.

