| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-555 |
516-056-540-555
| Heilind Number: | EDA516-056-540-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-555 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance in diverse environments. Featuring Wire Wrap contacts, it offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in both standard and challenging conditions. Upgrade your setup with this essential component for optimal and robust connections.

