| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-560 |
516-056-540-560
| Heilind Number: | EDA516-056-540-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring reliable Wire Wrap contact type technology, this connector ensures secure and efficient power transmission with a high amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments, operating flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic systems with this essential component for streamlined and effective circuit connections.

