| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-561 |
516-056-540-561
| Heilind Number: | EDA516-056-540-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-quality Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered to deliver optimal performance, this connector boasts a durable construction and reliable functionality. With a contact amperage of 8.5 A and copper alloy contact material with gold over nickel plating, it ensures efficient power transmission and minimal signal loss. Its wire wrap contact type offers secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB and board-to-board connections with this essential component.

