| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-562 |
516-056-540-562
| Heilind Number: | EDA516-056-540-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, crafted for seamless board-to-board PCB integration. Designed for optimal performance, it features Wire Wrap contact technology with durable Copper Alloy construction and Gold over Nickel plating. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is the perfect solution for robust and efficient electronic systems. Elevate your connectivity game with this essential component.

