| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-600 |
516-056-540-600
| Heilind Number: | EDA516-056-540-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, each wire wrap contact guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial environments. Upgrade your setup today with this essential connector.

