| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-601 |
516-056-540-601
| Heilind Number: | EDA516-056-540-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy, its contact plating of gold over nickel guarantees optimal conductivity and resistance to corrosion. Featuring a wire wrap contact type, it offers easy and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connection needs. Upgrade your setup with this essential component today.

