| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-602 |
516-056-540-602
| Heilind Number: | EDA516-056-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB setups. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable Copper Alloy construction guarantees long-lasting use. The Gold over Nickel contact plating enhances conductivity, making it ideal for high-speed data transfer applications. Featuring Wire Wrap contact type, it offers easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial setups. Upgrade your connectivity infrastructure with this essential component.

