| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-606 |
516-056-540-606
| Heilind Number: | EDA516-056-540-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this essential component features durable Copper Alloy contacts plated with Gold over Nickel for reliable conductivity. The Wire Wrap contact type ensures secure connections, while the connector's 8.5 A amperage rating allows for efficient power transmission. With an operating temperature range of -40 to 105 °C, it is suitable for use in a variety of environments. Whether you're building PCBs or connecting boards, this connector is a must-have for seamless integration.

