| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-610 |
516-056-540-610
| Heilind Number: | EDA516-056-540-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. The Wire Wrap contact type offers easy installation, while its 8.5 A amperage rating is suitable for various applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it ideal for industrial use. Upgrade your PCB connections with this essential component.

