| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-615 |
516-056-540-615
| Heilind Number: | EDA516-056-540-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and corrosion resistance. Its Wire Wrap contact type ensures secure and reliable connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. With an amperage rating of 8.5 A, this connector is perfect for demanding applications where reliable power transmission is essential. Upgrade your system with this essential component for seamless and efficient connectivity.

