| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-616 |
516-056-540-616
| Heilind Number: | EDA516-056-540-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. Its Wire Wrap contact type allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Whether for industrial machinery, telecommunications equipment, or aerospace applications, this connector is a versatile solution that meets the demands of any project. Upgrade your connections today with this essential component.

